Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A18-10P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859289
Product RangeAC Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.330 (CNY685.1529) |
| 5+ | CNY572.700 (CNY647.151) |
| 10+ | CNY543.240 (CNY613.8612) |
| 25+ | CNY529.830 (CNY598.7079) |
| 50+ | CNY514.460 (CNY581.3398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.33 (CNY685.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A18-10P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859289
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Circular Connector Shell StyleBox Mount Receptacle
Insert Arrangement18-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
AC Series
Insert Arrangement
18-10
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278
