Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A14S-7P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859285
Product RangeAC Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.230 (CNY134.7299) |
| 5+ | CNY118.690 (CNY134.1197) |
| 10+ | CNY118.070 (CNY133.4191) |
| 25+ | CNY117.530 (CNY132.8089) |
| 50+ | CNY116.980 (CNY132.1874) |
| 100+ | CNY116.370 (CNY131.4981) |
| 250+ | CNY115.820 (CNY130.8766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.23 (CNY134.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A14S-7P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859285
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement14S-7
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Insert RotationN
Technical Specifications
Product Range
AC Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
14S-7
Connector Body Plating
Grey Zinc Nickel
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
