Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A14S-2S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859280
Product RangeAC Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.800 (CNY150.064) |
| 5+ | CNY129.760 (CNY146.6288) |
| 10+ | CNY129.360 (CNY146.1768) |
| 25+ | CNY128.950 (CNY145.7135) |
| 50+ | CNY128.540 (CNY145.2502) |
| 100+ | CNY128.130 (CNY144.7869) |
| 250+ | CNY127.720 (CNY144.3236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.80 (CNY150.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A14S-2S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859280
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Circular Connector Contact TypeSolder Socket
Insert Arrangement14S-2
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
AC Series
Insert Arrangement
14S-2
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023814
