Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A10SL-3P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859277
Product RangeAC Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.290 (CNY203.7277) |
| 5+ | CNY157.750 (CNY178.2575) |
| 10+ | CNY130.710 (CNY147.7023) |
| 25+ | CNY117.190 (CNY132.4247) |
| 50+ | CNY108.170 (CNY122.2321) |
| 100+ | CNY100.960 (CNY114.0848) |
| 250+ | CNY95.550 (CNY107.9715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.29 (CNY203.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02A10SL-3P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859277
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement10SL-3
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
AC Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
10SL-3
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029068
