Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-28-16Copy
Manufacturer Standard Lead Time11 weeks
Order Code2334691
Product Range97
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.450 (CNY347.4185) |
| 5+ | CNY290.330 (CNY328.0729) |
| 10+ | CNY273.140 (CNY308.6482) |
| 25+ | CNY263.300 (CNY297.529) |
| 50+ | CNY256.220 (CNY289.5286) |
| 100+ | CNY249.140 (CNY281.5282) |
| 250+ | CNY245.790 (CNY277.7427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.45 (CNY347.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-28-16Copy
Manufacturer Standard Lead Time11 weeks
Order Code2334691
Product Range97
Technical Datasheet
Connector Shell Size24, 28
Cable Diameter Max21.43mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Zinc Alloy
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
21.43mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
