Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-28PCopy
Manufacturer Standard Lead Time23 weeks
Order Code2334681
Also Known As10-825917-028
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.790 (CNY191.8627) |
| 5+ | CNY159.680 (CNY180.4384) |
| 10+ | CNY149.570 (CNY169.0141) |
| 25+ | CNY142.420 (CNY160.9346) |
| 50+ | CNY137.300 (CNY155.149) |
| 100+ | CNY133.860 (CNY151.2618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.79 (CNY191.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-28PCopy
Manufacturer Standard Lead Time23 weeks
Order Code2334681
Also Known As10-825917-028
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series Standard Circular Plug, Shell Size 28
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 9760-28P is a metal Dust Cap with a bead chain. It comes with cadmium olive drab finish. It provides protection against live circuits and keeps out dirt and dust when connector is not in use. It has external threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108). It features a soft rubber disc seats on the connector shell, forming a water-tight joint. It is suitable for MIL-5015 style MS and 97 type plug connectors.
Applications
Aerospace, Defence, Military, Automation & Process Control, Medical, Sensing & Instrumentation, Robotics
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series Standard Circular Plug, Shell Size 28
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
