Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-24Copy
Order Code2334679
Also Known As10-825915-024
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.450 (CNY157.5785) |
| 5+ | CNY131.950 (CNY149.1035) |
| 10+ | CNY124.370 (CNY140.5381) |
| 25+ | CNY119.190 (CNY134.6847) |
| 50+ | CNY116.330 (CNY131.4529) |
| 100+ | CNY108.480 (CNY122.5824) |
| 250+ | CNY105.750 (CNY119.4975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.45 (CNY157.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-24Copy
Order Code2334679
Also Known As10-825915-024
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 9760-24 is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. Suitable for 97 series standard circular receptacles have internal threads and are used on MS3102, MS3101 and MS3100 receptacles, size-24 shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use. A soft rubber disc seats on the connector shell, forming a water-tight joint.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series Standard Circular Receptacle, Shell Size 24
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
