Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-20PCopy
Order Code2334678
Also Known As10-825917-020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.800 (CNY242.724) |
| 5+ | CNY201.300 (CNY227.469) |
| 10+ | CNY187.790 (CNY212.2027) |
| 25+ | CNY178.170 (CNY201.3321) |
| 50+ | CNY171.350 (CNY193.6255) |
| 100+ | CNY159.420 (CNY180.1446) |
| 250+ | CNY156.410 (CNY176.7433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.80 (CNY242.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-20PCopy
Order Code2334678
Also Known As10-825917-020
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series Standard Circular Plug, Shell Size 20
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 9760-20P is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. It is suitable for 97 series standard circular plug have external threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108), size-20 shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use.
Applications
Automation & Process Control, Robotics, Maintenance & Repair, Sensing & Instrumentation, Medical
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series Standard Circular Plug, Shell Size 20
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
