Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-20Copy
Order Code2334676
Also Known As10-825915-020
Your Part Number
569 In Stock
Need more?
569 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.850 (CNY103.7905) |
| 5+ | CNY87.960 (CNY99.3948) |
| 10+ | CNY84.010 (CNY94.9313) |
| 25+ | CNY79.910 (CNY90.2983) |
| 50+ | CNY78.140 (CNY88.2982) |
| 100+ | CNY76.430 (CNY86.3659) |
| 250+ | CNY69.610 (CNY78.6593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.85 (CNY103.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-20Copy
Order Code2334676
Also Known As10-825915-020
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 9760-20 is a receptacle protection Dust Cap for use with 97 series MS circular connectors and 20 for connector size. Caps for receptacles have internal threads and are used on MS3102, MS3101 and MS3100 receptacles. A soft rubber disc seats on the connector shell, forming a water-tight joint. Caps for plugs have external threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108).
- Protection against live circuits
- Keeps out dirt and dust when connector is not in use
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series Standard Circular Receptacle, Shell Size 20
Product Range
-
Technical Docs (2)
Alternatives for 9760-20
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
