Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-16PCopy
Order Code2324852
Also Known As10-825917-016
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.890 (CNY112.8757) |
| 5+ | CNY95.800 (CNY108.254) |
| 10+ | CNY91.640 (CNY103.5532) |
| 25+ | CNY87.680 (CNY99.0784) |
| 50+ | CNY85.840 (CNY96.9992) |
| 100+ | CNY84.140 (CNY95.0782) |
| 250+ | CNY79.640 (CNY89.9932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.89 (CNY112.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-16PCopy
Order Code2324852
Also Known As10-825917-016
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series Standard Circular Plug, Shell Size 16
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 9760-16P is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. Suitable for 97 series standard circular plug have internal threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108), size-16/16S shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series Standard Circular Plug, Shell Size 16
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01588
