Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-6Copy
Manufacturer Standard Lead Time20 weeks
Order Code4558483
Product Range97 Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.710 (CNY12.1023) |
| 50+ | CNY9.550 (CNY10.7915) |
| 100+ | CNY9.090 (CNY10.2717) |
| 250+ | CNY8.520 (CNY9.6276) |
| 500+ | CNY8.120 (CNY9.1756) |
| 1500+ | CNY7.730 (CNY8.7349) |
Price for:Each
Minimum: 10
Multiple: 10
CNY107.10 (CNY121.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-6Copy
Manufacturer Standard Lead Time20 weeks
Order Code4558483
Product Range97 Series
Technical Datasheet
Accessory TypeRubber Bushing
Product Range97 Series
SVHCTo Be Advised
Product Overview
97-79-513-6 is a 97 series black rubber bushing specifically designed for MS3057A type cable clamp.
- Can also be used as a reducing bushing
- 12SL, 14S shell size - insert
Technical Specifications
Accessory Type
Rubber Bushing
Product Range
97 Series
For Use With
Amphenol MS3057A Shell Size 12SL & 14S Cable Clamps
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
