Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-10Copy
Manufacturer Standard Lead Time21 weeks
Order Code4558486
Product Range97 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.510 (CNY14.1363) |
| 10+ | CNY10.620 (CNY12.0006) |
| 100+ | CNY9.030 (CNY10.2039) |
| 500+ | CNY8.060 (CNY9.1078) |
| 1000+ | CNY7.680 (CNY8.6784) |
| 2500+ | CNY7.190 (CNY8.1247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.51 (CNY14.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-10Copy
Manufacturer Standard Lead Time21 weeks
Order Code4558486
Product Range97 Series
Technical Datasheet
Accessory TypeRubber Bushing
For Use WithAmphenol MS3057A Shell Size 18 Cable Clamps
Product Range97 Series
SVHCTo Be Advised
Product Overview
97-79-513-10 is a rubber bushing specifically designed for MS3057A shell size 18 type cable clamp.
- Can also be used as a reducing bushing
Technical Specifications
Accessory Type
Rubber Bushing
Product Range
97 Series
For Use With
Amphenol MS3057A Shell Size 18 Cable Clamps
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002998
