Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code2119067
Product Range97 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.610 (CNY300.1393) |
| 5+ | CNY255.990 (CNY289.2687) |
| 10+ | CNY246.380 (CNY278.4094) |
| 25+ | CNY242.080 (CNY273.5504) |
| 50+ | CNY239.150 (CNY270.2395) |
| 100+ | CNY236.210 (CNY266.9173) |
| 250+ | CNY231.510 (CNY261.6063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.61 (CNY300.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code2119067
Product Range97 Series
Technical Datasheet
Connector Shell Size20 / 22
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
Technical Specifications
Connector Shell Size
20 / 22
Product Range
97 Series
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Technical Docs (2)
Alternatives for 97-67-22-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
