Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-10.Copy
Order Code2119018
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.780 (CNY251.7414) |
| 5+ | CNY213.700 (CNY241.481) |
| 10+ | CNY204.630 (CNY231.2319) |
| 25+ | CNY197.880 (CNY223.6044) |
| 50+ | CNY194.200 (CNY219.446) |
| 100+ | CNY191.740 (CNY216.6662) |
| 250+ | CNY183.960 (CNY207.8748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.78 (CNY251.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-10.Copy
Order Code2119018
Product Range97 Series
Technical Datasheet
Connector Shell Size18
Strain Relief MaterialZinc Alloy
Product Range97 Series
Technical Specifications
Connector Shell Size
18
Product Range
97 Series
Strain Relief Material
Zinc Alloy
Technical Docs (2)
Alternatives for 97-67-18-10.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
