Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-10Copy
Manufacturer Standard Lead Time22 weeks
Order Code2334684
Product Range97
Also Known As10-825923-183
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.740 (CNY272.0362) |
| 5+ | CNY237.770 (CNY268.6801) |
| 10+ | CNY220.310 (CNY248.9503) |
| 25+ | CNY213.170 (CNY240.8821) |
| 50+ | CNY212.490 (CNY240.1137) |
| 100+ | CNY211.810 (CNY239.3453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.74 (CNY272.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-10Copy
Manufacturer Standard Lead Time22 weeks
Order Code2334684
Product Range97
Also Known As10-825923-183
Technical Datasheet
Connector Shell Size18
Cable Diameter Max14.29mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 97-67-18-10 is a water-resistant cable Clamp Assembly for use with standard cylindrical connector. To assure best results, the plug must be ordered with deviation (417), which supplies a washer on the shoulder of the plug shell.
- 1-20 Threads
Applications
Industrial
Contents
Clamp, Rubber bushing, Washer and Adapter.
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
14.29mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
