Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-14-6Copy
Order Code4338342
Product Range97 Series
Your Part Number
41 In Stock
200 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.950 (CNY240.6335) |
| 5+ | CNY199.180 (CNY225.0734) |
| 10+ | CNY185.400 (CNY209.502) |
| 25+ | CNY175.640 (CNY198.4732) |
| 50+ | CNY168.620 (CNY190.5406) |
| 100+ | CNY163.980 (CNY185.2974) |
| 250+ | CNY160.770 (CNY181.6701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.95 (CNY240.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-14-6Copy
Order Code4338342
Product Range97 Series
Technical Datasheet
Connector Shell Size12SL / 14 / 14S
Cable Diameter Max8.73mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12SL / 14 / 14S
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
8.73mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
