Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-22(621)Copy
Order Code2334423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY187.510 (CNY211.8863) |
| 100+ | CNY164.070 (CNY185.3991) |
| 250+ | CNY142.410 (CNY160.9233) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,375.50 (CNY10,594.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-22(621)Copy
Order Code2334423
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series MIL-C-5015 Circular Connectors
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 97-60-22(621) is a metal Dust Cap with a bead chain. It comes with cadmium olive drab finish. It provides protection against live circuits and keeps out dirt and dust when connector is not in use. It has internal threads and is used on MS3102, MS3101 and MS3100 receptacles. It features a soft rubber disc seats on the connector shell, forming a water-tight joint. It is suitable for MS and 97 type MIL-5015 style receptacle connectors.
Applications
Aerospace, Defence, Military, Automation & Process Control, Medical, Sensing & Instrumentation, Robotics
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series MIL-C-5015 Circular Connectors
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
