Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-14(621)Copy
Manufacturer Standard Lead Time24 weeks
Order Code2334421
Also Known As10-823958-014
Your Part Number
30 In Stock
100 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.540 (CNY71.8002) |
| 5+ | CNY61.560 (CNY69.5628) |
| 10+ | CNY59.580 (CNY67.3254) |
| 25+ | CNY56.170 (CNY63.4721) |
| 50+ | CNY54.060 (CNY61.0878) |
| 100+ | CNY52.350 (CNY59.1555) |
| 250+ | CNY48.740 (CNY55.0762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.54 (CNY71.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-14(621)Copy
Manufacturer Standard Lead Time24 weeks
Order Code2334421
Also Known As10-823958-014
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series MIL-C-5015 Circular Connectors
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 97-60-14(621) is a Protection Cap with black zinc alloy plated finish. The dust cap/cover comes with a beaded chain, cadmium olive drab finish. The cap for receptacles have internal threads and is used on MS3102, MS3101 and MS3100 receptacles. A soft rubber disc seats on the connector shell, forming a water-tight joint. It is suitable for use with the 97 series MIL-C-5015 circular connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
97 Series MIL-C-5015 Circular Connectors
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887
