Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-38-1216S-4(0920)Copy
Manufacturer Standard Lead Time3 weeks
Order Code1530954
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.830 (CNY109.4179) |
| 10+ | CNY88.830 (CNY100.3779) |
| 25+ | CNY80.670 (CNY91.1571) |
| 100+ | CNY76.480 (CNY86.4224) |
| 250+ | CNY73.150 (CNY82.6595) |
| 500+ | CNY69.660 (CNY78.7158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.83 (CNY109.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-38-1216S-4(0920)Copy
Manufacturer Standard Lead Time3 weeks
Order Code1530954
Product Range97 Series
Technical Datasheet
Product Range97 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
97 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000839
