
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.700 (CNY417.761) |
| 5+ | CNY348.890 (CNY394.2457) |
| 10+ | CNY328.020 (CNY370.6626) |
| 25+ | CNY283.340 (CNY320.1742) |
| 50+ | CNY272.230 (CNY307.6199) |
| 100+ | CNY261.650 (CNY295.6645) |
Product Information
Product Overview
The 97-3108B-20-29S is a 17-contact Circular Connector, 97 series, angle plug, 20-29 insert arrangement, split backshell and socket contact. Connector component is fabricated from high grade aluminium alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Lightweight, roomy cavity, split longitudinally for convenient solder or inspection. Front shell is keyed to allow the 90° angle housing to be rotated and locked at any 45° increment.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Socket
20-29
Brass, Copper Alloy
N
Right Angle Plug
Threaded
Aluminium Alloy Body
Silver
General Duty
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
