Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-20-29S.Copy
Order Code1890694
Product Range97 Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.700 (CNY417.761) |
| 5+ | CNY348.890 (CNY394.2457) |
| 10+ | CNY328.020 (CNY370.6626) |
| 25+ | CNY283.340 (CNY320.1742) |
| 50+ | CNY272.230 (CNY307.6199) |
| 100+ | CNY261.650 (CNY295.6645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.70 (CNY417.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-20-29S.Copy
Order Code1890694
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-29
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
20-29
Contact Plating
Silver
Service Class
General Duty
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Alternatives for 97-3108B-20-29S.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092987
