Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-18-1PCopy
Manufacturer Standard Lead Time3 weeks
Order Code1889692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.960 (CNY419.1848) |
| 5+ | CNY344.640 (CNY389.4432) |
| 10+ | CNY318.320 (CNY359.7016) |
| 25+ | CNY312.360 (CNY352.9668) |
| 50+ | CNY306.400 (CNY346.232) |
| 100+ | CNY300.430 (CNY339.4859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.96 (CNY419.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-18-1PCopy
Manufacturer Standard Lead Time3 weeks
Order Code1889692
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleRight Angle Plug
Coupling StyleThreaded
Insert Arrangement18-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Right Angle Plug
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071896
