Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-14S-6SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1890438
Product Range97 Series
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.350 (CNY409.4555) |
| 5+ | CNY319.170 (CNY360.6621) |
| 10+ | CNY267.360 (CNY302.1168) |
| 25+ | CNY241.450 (CNY272.8385) |
| 50+ | CNY224.180 (CNY253.3234) |
| 100+ | CNY222.340 (CNY251.2442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.35 (CNY409.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-14S-6SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1890438
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Insert RotationN
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
14S-6
Contact Material
Brass, Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
