Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108A-14S-2SCopy
Manufacturer Standard Lead Time2 weeks
Order Code1918989
Product Range97 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.330 (CNY632.0429) |
| 5+ | CNY545.760 (CNY616.7088) |
| 10+ | CNY543.190 (CNY613.8047) |
| 25+ | CNY536.530 (CNY606.2789) |
| 50+ | CNY529.860 (CNY598.7418) |
| 100+ | CNY513.320 (CNY580.0516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.33 (CNY632.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108A-14S-2SCopy
Manufacturer Standard Lead Time2 weeks
Order Code1918989
Product Range97 Series
Technical Datasheet
Product Range97 Series
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
97 Series
Insert Arrangement
14S-2
Contact Plating
Silver
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
