Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-28-16SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1890414
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,189.720 (CNY1,344.3836) |
| 5+ | CNY1,103.710 (CNY1,247.1923) |
| 10+ | CNY1,017.690 (CNY1,149.9897) |
| 25+ | CNY956.680 (CNY1,081.0484) |
| 50+ | CNY913.090 (CNY1,031.7917) |
| 100+ | CNY895.680 (CNY1,012.1184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.72 (CNY1,344.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-28-16SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1890414
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement28-16
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
28-16
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066451
