Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-28-12SCopy
Manufacturer Standard Lead Time23 weeks
Order Code1890323
Product Range97 Series
Your Part Number
22 In Stock
10 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,129.690 (CNY1,276.5497) |
| 5+ | CNY1,048.710 (CNY1,185.0423) |
| 10+ | CNY967.720 (CNY1,093.5236) |
| 25+ | CNY910.290 (CNY1,028.6277) |
| 50+ | CNY869.260 (CNY982.2638) |
| 100+ | CNY852.870 (CNY963.7431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,129.69 (CNY1,276.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-28-12SCopy
Manufacturer Standard Lead Time23 weeks
Order Code1890323
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement28-12
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
28-12
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
