
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.550 (CNY832.3015) |
| 5+ | CNY698.250 (CNY789.0225) |
| 10+ | CNY664.240 (CNY750.5912) |
| 25+ | CNY657.570 (CNY743.0541) |
| 50+ | CNY652.800 (CNY737.664) |
Product Information
Product Overview
The 97-3106A-24-28P from Amphenol is 97 series, MIL-DTL-5015 series equivalent straight plug with 24 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
- UL recognized (E115497), CSA certified (LR69183)
- Six shell styles, single key/keyway polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operating temperature range is -55°C to +125°C
- Insulation resistance is <gt/> 5000Mohm at 25°C
- Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
- Non-rotating contacts, cost effective, shock and vibration proof
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial, Automotive, Robotics
Technical Specifications
97 Series
Straight Plug
Solder Pin
24-28
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
24Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
