Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-22-22SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1890049
Product Range97 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.590 (CNY574.7067) |
| 5+ | CNY472.640 (CNY534.0832) |
| 10+ | CNY436.690 (CNY493.4597) |
| 25+ | CNY411.210 (CNY464.6673) |
| 50+ | CNY393.000 (CNY444.090) |
| 100+ | CNY386.720 (CNY436.9936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.59 (CNY574.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-22-22SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1890049
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement22-22
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
22-22
Contact Material
Brass, Copper Alloy
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
