Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-20-29PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1918898
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.900 (CNY351.317) |
| 5+ | CNY306.540 (CNY346.3902) |
| 10+ | CNY302.240 (CNY341.5312) |
| 25+ | CNY297.870 (CNY336.5931) |
| 50+ | CNY293.510 (CNY331.6663) |
| 100+ | CNY271.270 (CNY306.5351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.90 (CNY351.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-20-29PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1918898
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement20-29
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
SVHCCadmium
Technical Specifications
Product Range
97 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
SVHC
Cadmium
Circular Connector Shell Style
Straight Plug
Insert Arrangement
20-29
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236
