Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-20-16PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889758
Product Range97 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.050 (CNY469.0065) |
| 5+ | CNY385.470 (CNY435.5811) |
| 10+ | CNY355.890 (CNY402.1557) |
| 25+ | CNY334.920 (CNY378.4596) |
| 50+ | CNY319.920 (CNY361.5096) |
| 100+ | CNY305.660 (CNY345.3958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.05 (CNY469.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-20-16PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889758
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Insert Arrangement20-16
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Insert Arrangement
20-16
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
