Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16S-8SCopy
Manufacturer Standard Lead Time17 weeks
Order Code1918084
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY175.710 (CNY198.5523) |
| 50+ | CNY173.530 (CNY196.0889) |
| 100+ | CNY171.280 (CNY193.5464) |
| 250+ | CNY169.850 (CNY191.9305) |
Price for:Each
Minimum: 25
Multiple: 25
CNY4,392.75 (CNY4,963.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16S-8SCopy
Manufacturer Standard Lead Time17 weeks
Order Code1918084
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement16S-8
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
16S-8
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Technical Docs (2)
Alternatives for 97-3106A-16S-8S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
