Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16S-4PCopy
Manufacturer Standard Lead Time5 weeks
Order Code1890670
Product Range97 Series
Your Part Number
40 In Stock
9 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.390 (CNY452.4407) |
| 5+ | CNY352.680 (CNY398.5284) |
| 10+ | CNY295.430 (CNY333.8359) |
| 25+ | CNY266.810 (CNY301.4953) |
| 50+ | CNY247.720 (CNY279.9236) |
| 100+ | CNY245.690 (CNY277.6297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.39 (CNY452.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16S-4PCopy
Manufacturer Standard Lead Time5 weeks
Order Code1890670
Product Range97 Series
Technical Datasheet
Product Range97 Series
Coupling StyleThreaded
Insert Arrangement16S-4
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Insert Arrangement
16S-4
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
