Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16-10SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1317217
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.630 (CNY279.8219) |
| 5+ | CNY239.140 (CNY270.2282) |
| 10+ | CNY235.600 (CNY266.228) |
| 25+ | CNY230.440 (CNY260.3972) |
| 50+ | CNY227.450 (CNY257.0185) |
| 100+ | CNY224.250 (CNY253.4025) |
| 250+ | CNY222.280 (CNY251.1764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.63 (CNY279.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-16-10SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1317217
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Contact Plating
Silver
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048535
