Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6S(946)Copy
Manufacturer Standard Lead Time12 weeks
Order Code1130494
Product Range97 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.340 (CNY233.1642) |
| 5+ | CNY200.880 (CNY226.9944) |
| 10+ | CNY195.420 (CNY220.8246) |
| 25+ | CNY188.810 (CNY213.3553) |
| 50+ | CNY176.680 (CNY199.6484) |
| 100+ | CNY175.160 (CNY197.9308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.34 (CNY233.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6S(946)Copy
Manufacturer Standard Lead Time12 weeks
Order Code1130494
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket - Contacts Not Supplied
Insert Arrangement14S-6
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14S-6
Contact Plating
Silver
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket - Contacts Not Supplied
Contact Material
Brass, Copper Alloy
Technical Docs (2)
Alternatives for 97-3106A-14S-6S(946)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
