Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6P(946)Copy
Manufacturer Standard Lead Time9 weeks
Order Code1130492
Product Range97 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.750 (CNY260.7475) |
| 5+ | CNY222.240 (CNY251.1312) |
| 10+ | CNY213.650 (CNY241.4245) |
| 25+ | CNY208.270 (CNY235.3451) |
| 50+ | CNY202.400 (CNY228.712) |
| 100+ | CNY197.230 (CNY222.8699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.75 (CNY260.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-6P(946)Copy
Manufacturer Standard Lead Time9 weeks
Order Code1130492
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-6
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 97-3106A-14S-6P(946)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024268
