
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.990 (CNY468.9387) |
| 5+ | CNY394.050 (CNY445.2765) |
| 10+ | CNY373.040 (CNY421.5352) |
| 25+ | CNY355.780 (CNY402.0314) |
| 50+ | CNY354.280 (CNY400.3364) |
| 100+ | CNY329.390 (CNY372.2107) |
| 250+ | CNY318.540 (CNY359.9502) |
Product Information
Product Overview
The 97-3106A-12SL-844S is a 4-contact Circular Connector, 97 series, straight plug, 12SL-844 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminium alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy, simple to assemble. Coupling ring machined from solid aluminium bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Socket
0
Brass, Copper Alloy
N
Straight Plug
Threaded
Aluminium Alloy Body
Silver
General Duty
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
