Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102E-24-11P(400)(955)Copy
Manufacturer Standard Lead Time11 weeks
Order Code3679058
Product Range97 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.950 (CNY179.6135) |
| 50+ | CNY145.880 (CNY164.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.95 (CNY179.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102E-24-11P(400)(955)Copy
Manufacturer Standard Lead Time11 weeks
Order Code3679058
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement24-11
Connector Body MaterialAluminum Alloy Body
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
24-11
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
