Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102E-24-10P(400)(955)Copy
Manufacturer Standard Lead Time11 weeks
Order Code3679057
Product Range97 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.580 (CNY341.9154) |
| 5+ | CNY283.210 (CNY320.0273) |
| 10+ | CNY263.840 (CNY298.1392) |
| 25+ | CNY249.990 (CNY282.4887) |
| 50+ | CNY240.170 (CNY271.3921) |
| 100+ | CNY238.460 (CNY269.4598) |
| 250+ | CNY236.760 (CNY267.5388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.58 (CNY341.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102E-24-10P(400)(955)Copy
Manufacturer Standard Lead Time11 weeks
Order Code3679057
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement24-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
24-10
Connector Body Plating
Black Zinc Alloy
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143
