Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-22-23SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1890580
Product Range97 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.340 (CNY474.9842) |
| 5+ | CNY414.330 (CNY468.1929) |
| 10+ | CNY409.760 (CNY463.0288) |
| 25+ | CNY404.580 (CNY457.1754) |
| 50+ | CNY400.210 (CNY452.2373) |
| 100+ | CNY396.050 (CNY447.5365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.34 (CNY474.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-22-23SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1890580
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Insert Arrangement22-23
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
22-23
Service Class
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
