Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-22-19PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889722
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.340 (CNY369.8942) |
| 5+ | CNY304.120 (CNY343.6556) |
| 10+ | CNY280.900 (CNY317.417) |
| 25+ | CNY264.450 (CNY298.8285) |
| 50+ | CNY252.680 (CNY285.5284) |
| 100+ | CNY241.480 (CNY272.8724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.34 (CNY369.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-22-19PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889722
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement22-19
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
22-19
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
