Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-20-4S
Order Code1890475
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.040 (CNY459.9552) |
| 5+ | CNY358.640 (CNY405.2632) |
| 10+ | CNY300.570 (CNY339.6441) |
| 25+ | CNY271.540 (CNY306.8402) |
| 50+ | CNY261.100 (CNY295.043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.04 (CNY459.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-20-4S
Order Code1890475
Product Range97 Series
Technical Datasheet
Product Range97 Series
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Coupling Style
Threaded
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
