Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-12SCopy
Manufacturer Standard Lead Time5 weeks
Order Code1918813
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.190 (CNY225.0847) |
| 5+ | CNY193.330 (CNY218.4629) |
| 10+ | CNY181.470 (CNY205.0611) |
| 25+ | CNY180.860 (CNY204.3718) |
| 50+ | CNY177.450 (CNY200.5185) |
| 100+ | CNY174.040 (CNY196.6652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.19 (CNY225.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-12SCopy
Manufacturer Standard Lead Time5 weeks
Order Code1918813
Product Range97 Series
Technical Datasheet
Product Range97 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement18-12
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Technical Specifications
Product Range
97 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
18-12
Contact Material
Brass, Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042412
