Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-11PCopy
Order Code1890610
Product Range97 Series
Your Part Number
7 In Stock
14 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.620 (CNY384.9006) |
| 5+ | CNY300.030 (CNY339.0339) |
| 10+ | CNY251.330 (CNY284.0029) |
| 25+ | CNY226.980 (CNY256.4874) |
| 50+ | CNY210.740 (CNY238.1362) |
| 100+ | CNY209.010 (CNY236.1813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.62 (CNY384.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-11PCopy
Order Code1890610
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement18-11
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
18-11
Contact Plating
Silver
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
