Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-16S-8SCopy
Manufacturer Standard Lead Time10 weeks
Order Code1918450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.920 (CNY182.9696) |
| 5+ | CNY153.290 (CNY173.2177) |
| 10+ | CNY153.220 (CNY173.1386) |
| 25+ | CNY145.340 (CNY164.2342) |
| 50+ | CNY143.400 (CNY162.042) |
| 100+ | CNY141.460 (CNY159.8498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.92 (CNY182.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-16S-8SCopy
Manufacturer Standard Lead Time10 weeks
Order Code1918450
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement16S-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Circular Connector Contact Type
Solder Socket
Insert Arrangement
16S-8
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Alternatives for 97-3102A-16S-8S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721
