Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-14S-9SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1918874
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.440 (CNY205.0272) |
| 5+ | CNY178.520 (CNY201.7276) |
| 10+ | CNY175.670 (CNY198.5071) |
| 25+ | CNY171.660 (CNY193.9758) |
| 50+ | CNY169.210 (CNY191.2073) |
| 100+ | CNY166.770 (CNY188.4501) |
| 250+ | CNY165.200 (CNY186.676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.44 (CNY205.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-14S-9SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1918874
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
97 Series
Circular Connector Contact Type
Solder Socket
Contact Material
Brass, Copper Alloy
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
