Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-12S-3PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1918448
Product Range97 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.680 (CNY123.9384) |
| 5+ | CNY103.540 (CNY117.0002) |
| 10+ | CNY97.410 (CNY110.0733) |
| 25+ | CNY92.350 (CNY104.3555) |
| 50+ | CNY88.110 (CNY99.5643) |
| 100+ | CNY87.810 (CNY99.2253) |
| 250+ | CNY87.500 (CNY98.875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.68 (CNY123.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-12S-3PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1918448
Product Range97 Series
Technical Datasheet
Product Range97 Series
Insert Arrangement12S-3
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Insert Arrangement
12S-3
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Alternatives for 97-3102A-12S-3P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
