Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-20-27SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889928
Product Range97 Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.600 (CNY417.648) |
| 5+ | CNY343.290 (CNY387.9177) |
| 10+ | CNY316.970 (CNY358.1761) |
| 25+ | CNY298.310 (CNY337.0903) |
| 50+ | CNY284.980 (CNY322.0274) |
| 100+ | CNY272.290 (CNY307.6877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.60 (CNY417.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-20-27SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889928
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleThreaded
Insert Arrangement20-27
Contact MaterialBrass, Copper Alloy
Insert RotationN
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Cable Mount Receptacle
Insert Arrangement
20-27
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
