Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-18-12SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1890608
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.230 (CNY351.6899) |
| 5+ | CNY289.330 (CNY326.9429) |
| 10+ | CNY267.430 (CNY302.1959) |
| 25+ | CNY254.570 (CNY287.6641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.23 (CNY351.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-18-12SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1890608
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Insert Arrangement18-12
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
18-12
Contact Material
Brass, Copper Alloy
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
