
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.260 (CNY245.5038) |
| 5+ | CNY205.660 (CNY232.3958) |
| 10+ | CNY197.910 (CNY223.6383) |
| 25+ | CNY190.770 (CNY215.5701) |
| 50+ | CNY190.280 (CNY215.0164) |
| 100+ | CNY189.790 (CNY214.4627) |
Product Information
Product Overview
The 97-3101A-14S-6P is a 6-contact Circular Connector, 97 series, cable receptacle, 14S-6 insert arrangement, solid backshell and pin contact. Connector component is fabricated from high grade aluminium alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell construction is strong and conserves space. Includes integral polarizing key in front shell. Machined back shell is threaded for standard MS/AN fittings. Can be unscrewed for inspection or soldering.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
14S-6
Brass, Copper Alloy
N
Cable Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
General Duty
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
