Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-14S-1SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1889837
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.150 (CNY460.0795) |
| 5+ | CNY358.610 (CNY405.2293) |
| 10+ | CNY300.360 (CNY339.4068) |
| 25+ | CNY271.230 (CNY306.4899) |
| 50+ | CNY251.820 (CNY284.5566) |
| 100+ | CNY247.130 (CNY279.2569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.15 (CNY460.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-14S-1SCopy
Manufacturer Standard Lead Time3 weeks
Order Code1889837
Product Range97 Series
Technical Datasheet
Product Range97 Series
Coupling StyleThreaded
Insert Arrangement14S-1
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Insert Arrangement
14S-1
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
